RS PRO Plastic Equipment case, 225 x 599 x 439mm
- RS Stock No.:
- 389-1663
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
MYR899.44
FREE delivery for orders over RM 500.00
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR899.44 |
*price indicative
- RS Stock No.:
- 389-1663
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | ABS | |
| Internal Height | 200 mm | |
| Internal Width | 571 mm | |
| Internal Depth | 412mm | |
| Internal Dimensions | 200 x 571 x 412mm | |
| External Height | 225 mm | |
| External Width | 599 mm | |
| External Depth | 439mm | |
| External Dimensions | 225 x 599 x 439mm | |
| Foam | Yes | |
| Watertight or Waterproof | No | |
| Wheels | No | |
| Colour | Silver | |
| Dividers | No | |
| Lockable | Yes | |
| Material Type | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material ABS | ||
Internal Height 200 mm | ||
Internal Width 571 mm | ||
Internal Depth 412mm | ||
Internal Dimensions 200 x 571 x 412mm | ||
External Height 225 mm | ||
External Width 599 mm | ||
External Depth 439mm | ||
External Dimensions 225 x 599 x 439mm | ||
Foam Yes | ||
Watertight or Waterproof No | ||
Wheels No | ||
Colour Silver | ||
Dividers No | ||
Lockable Yes | ||
Material Type Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
