Zipper Technik PVC Flexible Cable Conduit, 10m

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 10 metres)*

MYR231.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 14MYR231.83MYR23.183
15 - 49MYR220.25MYR22.025
50 +MYR208.66MYR20.866

*price indicative

RS Stock No.:
204-7253
Mfr. Part No.:
ZTR60GPS63B
Manufacturer:
Zipper Technik
Find similar products by selecting one or more attributes.
Select all

Brand

Zipper Technik

Conduit Type

Resealable Flexible

Material

PVC

Colour

Black

Interior Diameter

60mm

Length

10m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Series

GPS63

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy