Bott Computer Cupboard, 1550 x 650 x 550mm

Subtotal (1 unit)*

MYR2,539.62

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,539.62

*price indicative

RS Stock No.:
838-6475
Mfr. Part No.:
16912308.11v
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Material

Galvanised Steel

Colour

Blue

Depth

550mm

Height

1550mm

Width

650mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy